Ruland, 50.8 mm OD, 64 mm Length 25 mm Flexible Coupling 12 mm
- RS Stock No.:
- 592-674
- Mfr. Part No.:
- MDCDE51-25-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€273.96
(exc. VAT)
€336.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €273.96 |
*price indicative
- RS Stock No.:
- 592-674
- Mfr. Part No.:
- MDCDE51-25-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 25mm | |
| Length | 64mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 12mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -10°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 150°F | |
| Series | MDCDE51 | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 25mm | ||
Length 64mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 12mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -10°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 150°F | ||
Series MDCDE51 | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Represents a cutting-edge solution in the realm of clamp double disc couplings. Designed with precision and performance in mind, this coupling not only features an electrically isolating design but also ensures zero backlash, making it ideal for applications requiring high accuracy and reliability. With its lightweight construction and balanced design, it effectively reduces vibration, allowing for exceptional performance at speeds of up to 10,000 RPM. This coupling is crafted from high-quality materials, facilitating enhanced strength and durability, while its unique double disc configuration accommodates various misalignments. Each component is meticulously manufactured in the USA, adhering to stringent quality controls to provide a dependable solution for industries such as semiconductor, solar, and machine tooling.
Electrically isolating design prevents current transfer between components
Zero backlash enhances positioning accuracy in demanding applications
Balanced construction minimises vibrations even at high speeds
Manufactured from anodised aluminium for lightweight durability
Custom crafted components ensure high performance and longevity
Related links
- Ruland 64 mm Length 25 mm Flexible Coupling 25 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 20 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 15 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 12 mm Flexible Coupling 12 mm
