Ruland, 50.8 mm OD 19 mm, 61.3 mm Length Bellow Coupling 15 mm

Subtotal (1 unit)*

€202.46

(exc. VAT)

€249.03

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€202.46

*price indicative

RS Stock No.:
592-793
Mfr. Part No.:
MBC51-19-15-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Bellow Coupling

Length

61.3mm

Maximum Speed

10000rpm

Torque Rating

45.2Nm

Moment of Inertia

81.189 x 10-6 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

250μm

Misalignment - Axial

500μm

Bore Size B

15mm

Minimum Operating Temperature

-40°C

Bore Size A

19mm

Bellows Material

321 Stainless Steel

Maximum Operating Temperature

93°C

Series

MBC51

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Bellows Coupling is meticulously engineered for high precision applications, showcasing exceptional torsional stiffness and reliability. Crafted from a combination of advanced anodised aluminium hubs and robust stainless steel bellows, this coupling offers a lightweight solution for demanding operational environments. The unique design features reduced convolutions, allowing for superior performance in scenarios requiring minimal misalignment. With enhanced vibration resistance, it operates effectively at high speeds up to 10,000 RPM, making it ideal for precision positioning tasks. Produced within an ISO 9001:2015 certified facility, each component reflects rigorous quality control and adherence to stringent manufacturing standards, ensuring that your application benefits from optimal performance and durability.

Features a high stiffness design that enhances torque transmission

Engineered with a balanced design to minimise vibrations during operation

Allows for accommodation of various misalignment types for greater flexibility

Built to support high speed applications maintaining efficiency at up to 10000 RPM

Manufactured from top grade materials ensuring longevity and reliability

Complies with RoHS3 REACH and Conflict Minerals standards for safety

Easy installation with the inclusion of metric hardware and a recommended torque specification

Offers an optimal weight profile to reduce inertia in dynamic applications

Related links