Ruland, 33.3 mm OD 13 mm, 43.2 mm Length Bellow Coupling 12 mm
- RS Stock No.:
- 592-725
- Mfr. Part No.:
- MBCK33-13-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€179.45
(exc. VAT)
€220.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.45 |
*price indicative
- RS Stock No.:
- 592-725
- Mfr. Part No.:
- MBCK33-13-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 1.119 x 10-5 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 150μm | |
| Misalignment - Axial | 400μm | |
| Bore Size B | 12mm | |
| Bore Size A | 13mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCK33 | |
| Standards/Approvals | Conflict Minerals, DIN 91 1.9, ISO 9001:015, REACH, RoHS | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 1.119 x 10-5 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 150μm | ||
Misalignment - Axial 400μm | ||
Bore Size B 12mm | ||
Bore Size A 13mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MBCK33 | ||
Standards/Approvals Conflict Minerals, DIN 91 1.9, ISO 9001:015, REACH, RoHS | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling is designed to provide superior torsional stiffness for precision positioning applications. Featuring anodised aluminium hubs and a corrosion resistant stainless steel bellows, it strikes a balance between lightweight construction and substantial load capacity. With dimensions crafted to perfection, the coupling accommodates various misalignment scenarios, ensuring optimal functionality at speeds reaching up to 10,000 RPM. Its advanced design includes fewer convolutions, allowing for enhanced rigidity under torsional loads while maintaining flexibility for misalignment.
Engineered for high stiffness to improve precision control
Constructed with lightweight materials that reduce overall inertia
Optimised design reduces vibration during high speed operations
Capability to handle significant levels of misalignment without performance loss
Manufactured under rigorous quality controls ensuring peak performance
Compliant with RoHS3 and REACH reflecting a commitment to safety
Designed to accommodate maximum speeds without sacrificing reliability
Provides a zero backlash functionality for enhanced accuracy
Related links
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 13 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 12 mm
- Ruland 43.2 mm Length Bellow Coupling 12 mm
- Ruland 43.2 mm Length Bellow Coupling 13 mm
