Ruland, 57.2 mm OD 28 mm, 82.2 mm Length Flexible Coupling 28 mm
- RS Stock No.:
- 592-435
- Mfr. Part No.:
- MBC57-28-28-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€353.56
(exc. VAT)
€434.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.56 |
*price indicative
- RS Stock No.:
- 592-435
- Mfr. Part No.:
- MBC57-28-28-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 163.552 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 750μm | |
| Bore Size B | 28mm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 28mm | |
| Series | MBC57 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 163.552 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 750μm | ||
Bore Size B 28mm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 28mm | ||
Series MBC57 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is engineered for precision in demanding applications, seamlessly accommodating misalignments while delivering exceptional torsional rigidity. Constructed with lightweight anodized aluminium hubs and durable stainless steel bellows, it is specifically designed to perform reliably at speeds up to 10,000 RPM. This coupling stands out for its reduced vibration capabilities and superior performance in precision positioning tasks. Its meticulous manufacturing process embodies quality, using bar stock procured exclusively from North American mills within an ISO 9001:2015 certified facility. With compliance to various international standards, it assures safety and durability while providing robust torque capacities, making it an ideal choice for engineers and manufacturers alike.
Lightweight design reduces overall inertia for enhanced performance
Balanced construction minimises vibrations at high operational speeds
Stainless steel bellows ensure flexibility while maintaining structural integrity
Robust torque ratings cater to a wide range of applications
Precision engineering allows for exceptional alignment accommodation
Anodised aluminium hubs resist corrosion and enhance durability
Controlled manufacturing processes ensure consistent quality
Meets international compliance standards for peace of mind
Related links
- Ruland 82.2 mm Length Flexible Coupling 22 mm
- Ruland 82.2 mm Length Flexible Coupling 20 mm
- Ruland 82.2 mm Length Flexible Coupling 19 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 24 mm
- Ruland 82.2 mm Length Flexible Coupling 14 mm
- Ruland 82.2 mm Length Flexible Coupling 25 mm
- Ruland 82.2 mm Length Flexible Coupling 28 mm
