Ruland, 57.2 mm OD 28 mm, 82.2 mm Length Flexible Coupling 20 mm
- RS Stock No.:
- 593-571
- Mfr. Part No.:
- MBC57-28-20-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€353.56
(exc. VAT)
€434.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.56 |
*price indicative
- RS Stock No.:
- 593-571
- Mfr. Part No.:
- MBC57-28-20-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 166.672 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 750μm | |
| Bore Size B | 20mm | |
| Bore Size A | 28mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MBC57 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH, ISO 9001:2015 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 166.672 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 750μm | ||
Bore Size B 20mm | ||
Bore Size A 28mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MBC57 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH, ISO 9001:2015 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for precision positioning applications. Built with an emphasis on robust engineering, this coupling integrates two anodised aluminium hubs with a stainless steel bellows, ensuring low inertia and lightweight properties. Featuring fewer convolutions than comparable models, it facilitates increased torsional stiffness, making it exceptionally effective in handling misalignment. Engineered to operate smoothly at high speeds of up to 10,000 RPM, the coupling minimises vibration and shear deformation under load.
Enhanced torsional stiffness for improved system performance
Balanced design reduces operating vibrations at high speeds
Complimented by a lightweight construction for efficiency
Manufactured from high quality North American sourced materials
Engineered to accommodate all forms of shaft misalignment
Designed for easy installation with metric hardware
Complies with international manufacturing and environmental standards
Offers minimal backlash due to its precise engineering
Related links
- Ruland 82.2 mm Length Flexible Coupling 20 mm
- Ruland 82.2 mm Length Flexible Coupling 20 mm
- Ruland 82.2 mm Length Flexible Coupling 20 mm
- Ruland 82.2 mm Length Flexible Coupling 20 mm
- Ruland 82.2 mm Length Flexible Coupling 20 mm
- Ruland 82.2 mm Length Flexible Coupling 20 mm
- Ruland 82.2 mm Length Flexible Coupling 28 mm
- Ruland 82.2 mm Length Flexible Coupling 22 mm
