Ruland, 57.2 mm OD 28 mm, 82.2 mm Length Flexible Coupling 19 mm
- RS Stock No.:
- 591-674
- Mfr. Part No.:
- MBC57-28-19-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€353.56
(exc. VAT)
€434.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.56 |
*price indicative
- RS Stock No.:
- 591-674
- Mfr. Part No.:
- MBC57-28-19-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 166.874 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Style | Balanced | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 750μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 19mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 28mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC57 | |
| Standards/Approvals | RoHS3, ISO 9001:2015, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 166.874 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Style Balanced | ||
Hub Material Aluminium | ||
Misalignment - Axial 750μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 19mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 28mm | ||
Maximum Operating Temperature 200°F | ||
Series MBC57 | ||
Standards/Approvals RoHS3, ISO 9001:2015, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is designed for precision positioning applications where torsional stiffness is crucial. Engineered with an innovative approach, it accommodates various forms of misalignment while ensuring maximum performance at high speeds of up to 10,000 RPM. The coupling features anodized aluminium hubs and a stainless steel bellows, providing not only a lightweight design but also low inertia. Crafted in an ISO 9001:2015 certified facility, it represents the pinnacle of advanced manufacturing, offering durability and reliability in demanding environments. Its unique construction allows for extensive flexibility under torsional loads while maintaining rigidity, making it ideal for an array of mechanical applications.
Optimised for precision applications with high torsional stiffness
Balanced design reduces vibration enhancing operational stability
Capability to handle high speeds suitable for dynamic environments
Constructed from rigorously selected materials for exceptional quality
Compliant with RoHS3 and REACH standards for environmental safety
Manufactured to exceed industry standards in a controlled facility
Zero backlash design ensures precision in motion control
Epoxy bonded bellows attach securely for improved performance
Related links
- Ruland 82.2 mm Length Flexible Coupling 19 mm
- Ruland 82.2 mm Length Flexible Coupling 19 mm
- Ruland 82.2 mm Length Flexible Coupling 19 mm
- Ruland 82.2 mm Length Flexible Coupling 19 mm
- Ruland 82.2 mm Length Flexible Coupling 19 mm
- Ruland 82.2 mm Length Flexible Coupling 28 mm
- Ruland 82.2 mm Length Flexible Coupling 22 mm
- Ruland 82.2 mm Length Flexible Coupling 20 mm
