Ruland, 79.4 mm OD 35 mm, 96.9 mm Length Flexible Coupling 32 mm
- RS Stock No.:
- 592-478
- Mfr. Part No.:
- MBC80-35-32-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€427.47
(exc. VAT)
€525.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €427.47 |
*price indicative
- RS Stock No.:
- 592-478
- Mfr. Part No.:
- MBC80-35-32-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 96.9mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 152Nm | |
| Moment of Inertia | 8.155 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 760μm | |
| Bore Size B | 32mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 35mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC80 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 96.9mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 152Nm | ||
Moment of Inertia 8.155 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 760μm | ||
Bore Size B 32mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 35mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC80 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for precision engineering applications. Featuring bores of 35mm and 32mm, this coupling excels in accommodating misalignments while maintaining exceptional torsional rigidity. Crafted from anodised aluminium and a stainless steel bellows, it effectively combines lightweight construction with low inertia. Its meticulously selected materials and advanced manufacturing adhere to ISO 9001:2015 standards, underscoring reliability and performance. Ideal for applications requiring precise positioning, this coupling stands out for its combination of quality and engineering excellence, ensuring compliance with RoHS3 and REACH regulations.
Incorporates an innovative design for maximised torsional stiffness
Utilises a balanced configuration to reduce vibrations during high speed operation
Machined from North American sourced materials for unmatched quality
Complies with stringent international standards for reliability and safety
Epoxy bonding method ensures robust bellows attachment
Zero backlash design enhances positioning accuracy
Metric hardware facilitates compatibility with global applications
Related links
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Flexible Coupling 35 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Flexible Coupling 32 mm
