Ruland, 79.4 mm OD 40 mm, 96.9 mm Length Flexible Coupling 32 mm
- RS Stock No.:
- 592-845
- Mfr. Part No.:
- MBC80-40-32-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€427.47
(exc. VAT)
€525.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €427.47 |
*price indicative
- RS Stock No.:
- 592-845
- Mfr. Part No.:
- MBC80-40-32-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 96.9mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 152Nm | |
| Moment of Inertia | 8.062 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 760μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 32mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 40mm | |
| Series | MBC80 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 96.9mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 152Nm | ||
Moment of Inertia 8.062 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 760μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 32mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 40mm | ||
Series MBC80 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is specifically designed to excel in precision positioning applications. Built with two anodised aluminium hubs and a stainless steel bellows, it boasts a lightweight construction that reduces inertia whilst providing superior performance. Its unique design accommodates various forms of misalignment while maintaining rigidity under torsional loads, enhanced by a balanced configuration that minimises vibration even at high speeds of up to 10,000 RPM. Meticulously machined from premium North American bar stock, this product exemplifies both quality and compliance, ensuring it meets rigorous standards within an advanced manufacturing facility. Its engineering focus on reduced backlash and enhanced torque capabilities makes it an excellent choice for demanding applications.
Designed for high stiffness performance in precision applications
Anodised aluminium construction contributes to a lightweight and durable profile
Stainless steel bellows offer flexibility while resisting torsional loads
Balanced design helps minimise vibrations ensuring smooth operation at high speeds
Crafted from meticulously selected North American materials for superior quality
Constructed to exceed DIN standards for maximum torque handling capabilities
Zero backlash feature enhances positioning accuracy across various applications
Compatible with metric hardware for versatile installation options
Related links
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
- Ruland 96.9 mm Length Flexible Coupling 35 mm
