Ruland, 50.8 mm OD, 64 mm Length 17 mm Flexible Coupling 17 mm
- RS Stock No.:
- 592-502
- Mfr. Part No.:
- MDCDK51-17-17-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€260.88
(exc. VAT)
€320.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.88 |
*price indicative
- RS Stock No.:
- 592-502
- Mfr. Part No.:
- MDCDK51-17-17-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 17mm | |
| Bore Size B | 17mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCDK51 | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 17mm | ||
Bore Size B 17mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MDCDK51 | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to excel in high-performance applications. Crafted from lightweight aluminium, it features a unique double disc design allowing for significant misalignment accommodation without sacrificing rigidity. The coupling's zero-backlash operation ensures smooth and efficient power transmission while significantly reducing vibrations even at high speeds of up to 10,000 RPM. Ideal for use in stepper and servo motor applications, this coupling delivers superior torque capabilities and is manufactured with stringent quality controls to guarantee reliability and performance in diverse industrial settings.
Compact design for space constrained installations
Anodised finish for enhanced corrosion resistance
Robust construction ensures long lasting durability
Tailored for precise positioning in automation applications
Compatible with metric hardware for seamless integration
Ideal for environments with high dynamic loads
Manufactured under strict controls for consistent quality
Related links
- Ruland 64 mm Length 17 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 17 mm
