Ruland, 50.8 mm OD, 64 mm Length 17 mm Flexible Coupling 15 mm
- RS Stock No.:
- 593-220
- Mfr. Part No.:
- MDCDK51-17-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€260.88
(exc. VAT)
€320.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.88 |
*price indicative
- RS Stock No.:
- 593-220
- Mfr. Part No.:
- MDCDK51-17-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 17mm | |
| Bore Size B | 15mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK51 | |
| Standards/Approvals | DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3, ASTM B580 Type B | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 17mm | ||
Bore Size B 15mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK51 | ||
Standards/Approvals DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3, ASTM B580 Type B | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered to meet the demands of high-performance applications, providing a reliable connection for shafts with varying bore sizes. Its robust design features two aluminium hubs and resilient stainless steel disc springs, ensuring zero backlash and balanced performance, making it suitable for dynamic environments. With a compact size and lightweight construction, this coupling effectively accommodates misalignment while maintaining efficiency in transmission. Capable of functioning at speeds up to 10,000 RPM, it is ideal for precision positioning in semiconductor, solar, printing, and machine tool applications. The coupling is manufactured under strict quality controls and is compliant with industry standards, assuring long-lasting durability and performance.
Zero backlash functionality enhances operational precision
Lightweight build ensures low inertia for speedy performance
Balanced design reduces vibration for smoother operation
Anodized aluminium construction promotes corrosion resistance
Tailored for dynamic torque requirements in specialised applications
Metric hardware facilitates easy installation and compatibility
Temperature resistance supports a wide range of operating conditions
Machined from high grade materials for superior strength and durability
Compliant with RoHS3 and REACH standards for environmental safety
Related links
- Ruland 64 mm Length 17 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 17 mm
