Ruland, 50.8 mm OD, 64 mm Length 17 mm Flexible Coupling 16 mm
- RS Stock No.:
- 593-396
- Mfr. Part No.:
- MDCDK51-17-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€260.88
(exc. VAT)
€320.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.88 |
*price indicative
- RS Stock No.:
- 593-396
- Mfr. Part No.:
- MDCDK51-17-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 17mm | |
| Bore Size B | 16mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK51 | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 17mm | ||
Bore Size B 16mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK51 | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to offer superior functionality in a range of industrial applications. This coupling features a robust construction of anodized aluminium, making it lightweight yet immensely durable. Its zero-backlash design ensures precise torque transmission, allowing for smooth operation even at elevated speeds. Capable of accommodating various types of misalignment, the coupling is engineered to reduce vibration and maximize efficiency, thus enhancing the performance of connected machinery. With rigorous manufacturing standards and compliance to RoHS3 and REACH directives, this product guarantees reliability and safety for use in demanding environments.
Constructed from solid bar stock exclusively sourced from North American mills
Balanced design minimises vibrations during high-speed operations
Machined with precision to ensure maximum torque capabilities
Utilises proprietary processes for superior quality assurance
Designed for seamless integration in stepper and servo applications
Temperature resistant from -40°F to 200°F, ensuring functionality in extreme conditions
The compact size enhances installation versatility without compromising performance
Meets stringent specifications including DIN 912 12.9 standards
Available with stainless steel hubs upon request to cater to diverse needs
Related links
- Ruland 64 mm Length 17 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 17 mm
