Ruland, 31.8 mm OD 13 mm, 44.5 mm Length 13 mm Flexible Beam Coupling
- RS Stock No.:
- 592-554
- Mfr. Part No.:
- FSMR32-13-13-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€257.55
(exc. VAT)
€316.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €257.55 |
*price indicative
- RS Stock No.:
- 592-554
- Mfr. Part No.:
- FSMR32-13-13-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 11.32Nm | |
| Moment of Inertia | 32.426 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 13mm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 13mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 176°C | |
| Series | FSMR32 | |
| Standards/Approvals | DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 11.32Nm | ||
Moment of Inertia 32.426 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size A 13mm | ||
Material 303 Stainless Steel | ||
Bore Size B 13mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 176°C | ||
Series FSMR32 | ||
Standards/Approvals DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is expertly engineered for precision in light duty power transmission applications, providing an optimal bridge between servo motors and lead screws. Machined from 303 stainless steel, it offers enhanced torque capacity while ensuring durability and performance. This coupling features zero backlash and a balanced design, significantly reducing vibration at high speeds up to 6,000 RPM. Its innovative spiral cuts maximise torque capabilities while maintaining a compact size. Each component is meticulously manufactured in the USA, adhering to stringent quality controls and supporting compliance with industry standards. Designed for both functionality and resilience, this coupling helps achieve smoother operations and longer lifespan in various applications.
Constructed from high-quality 303 stainless steel for exceptional strength
Balances high-speed applications, ensuring reduced vibrations
Utilises two sets of spiral cuts for superior torque capacity
Designed to accommodate specific angular and parallel misalignment tolerances
Features robust set screw style for secure shaft engagement
Manufactured under strict controls to ensure reliability
Optimised for ease of installation, simplifying the setup process
Complies with RoHS3 and REACH regulations for environmental safety
Related links
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
