Ruland, 31.8 mm OD 15 mm, 44.5 mm Length 13 mm Flexible Beam Coupling
- RS Stock No.:
- 592-839
- Mfr. Part No.:
- FSMR32-15-13-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€257.55
(exc. VAT)
€316.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €257.55 |
*price indicative
- RS Stock No.:
- 592-839
- Mfr. Part No.:
- FSMR32-15-13-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 11.32Nm | |
| Moment of Inertia | 32.426 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Bore Size B | 13mm | |
| Bore Size A | 15mm | |
| Maximum Operating Temperature | 176°C | |
| Series | FSMR32 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 11.32Nm | ||
Moment of Inertia 32.426 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Bore Size B 13mm | ||
Bore Size A 15mm | ||
Maximum Operating Temperature 176°C | ||
Series FSMR32 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed for precision power transmission in various light-duty applications. Machined from a robust single piece of 303 stainless steel, it features a unique set screw style that ensures zero backlash, enhancing performance and reliability. With its balanced design, this coupling achieves reduced vibration at impressive speeds of up to 6,000 RPM. Tailored for optimal usage in conjunction with servo motors, this product is crafted with stringent quality controls and meets industry standards, offering users peace of mind when it comes to capability and durability. Ideal for engineers and designers, the FSMR32-15-13-SS seamlessly meets the demands of contemporary applications, ensuring stability and efficiency in motion.
Suitable for a variety of light-duty power transmission needs
Made from RoHS3 and REACH compliant materials
Manufactured under strict quality controls in the USA
Forged M6 set screws guarantee secure connections
High torque capacity supports robust performance
Includes comprehensive installation instructions for user convenience
Related links
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 15 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 14 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
