Ruland, 31.8 mm OD 13 mm, 44.5 mm Length 9 mm Flexible Beam Coupling
- RS Stock No.:
- 592-670
- Mfr. Part No.:
- FSMR32-13-9-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€257.55
(exc. VAT)
€316.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €257.55 |
*price indicative
- RS Stock No.:
- 592-670
- Mfr. Part No.:
- FSMR32-13-9-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 11.32Nm | |
| Moment of Inertia | 32.426 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 9mm | |
| Bore Size A | 13mm | |
| Minimum Operating Temperature | -40°F | |
| Material | 303 Stainless Steel | |
| Series | FSMR32 | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 11.32Nm | ||
Moment of Inertia 32.426 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size B 9mm | ||
Bore Size A 13mm | ||
Minimum Operating Temperature -40°F | ||
Material 303 Stainless Steel | ||
Series FSMR32 | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is engineered to provide optimal performance in light duty power transmission applications. The innovative design features a robust construction from 303 stainless steel, ensuring impressive torque capacity and durability. With its precise dimensions and zero-backlash operation, this coupling is capable of high-speed rotations up to 6,000 RPM while maintaining reduced vibration and exceptional alignment accuracy. The unique spiral cut design enhances flexibility, making it suitable for various applications where reliability and efficiency are paramount. Manufactured under strict controls in the USA, this coupling is RoHS3 and REACH compliant, reflecting commitment to quality and environmental safety. Perfect for connecting servo motors to lead screws, this product sets a high standard for performance in its category.
Compatible with common hex wrench sizes for convenient installation
Designed to perform effectively under specified misalignment conditions
Constructed with corrosion-resistant materials for longer life
Manufactured in the USA, ensuring quality craftsmanship
Suitable for a wide range of applications in mechanical systems
Related links
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
