Ruland, 41.3 mm OD, 55 mm Length 12 mm Flexible Coupling 10 mm
- RS Stock No.:
- 592-555
- Mfr. Part No.:
- MDCD41-12-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€174.40
(exc. VAT)
€214.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.40 |
*price indicative
- RS Stock No.:
- 592-555
- Mfr. Part No.:
- MDCD41-12-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 12mm | |
| Length | 55mm | |
| Bore Size B | 10mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCD41-12-10-A | |
| Standards/Approvals | MIL-A-8625 Type II Class 2, REACH, ASTM B580 Type B, RoHS3, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 12mm | ||
Length 55mm | ||
Bore Size B 10mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MDCD41-12-10-A | ||
Standards/Approvals MIL-A-8625 Type II Class 2, REACH, ASTM B580 Type B, RoHS3, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling specifically designed for precision applications requiring high torque and rigorous alignment capabilities. Constructed from lightweight, high-strength aluminium, this coupling ensures a zero-backlash operation, making it ideal for maintaining accuracy in stepper servo systems. Operating effectively in applications with speeds up to 10,000 RPM, its unique double disc design accommodates various misalignments while promoting balanced dynamics to minimise vibrations. This robust solution is compliant with the highest industry standards, ensuring reliability and longevity even in the most demanding environments.
Lightweight construction minimises inertia for faster response times
Balanced design reduces vibration during high-speed operations
Zero-backlash feature enhances positioning accuracy
Excellent torque capabilities ensure reliable performance under stress
Machined from solid bar stock sourced exclusively from North American mills
Meets stringent RoHS3 and REACH compliance standards
Adaptable design accommodates various types of misalignment
Related links
- Ruland 55 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 12 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 10 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 10 mm
