Ruland, 41.3 mm OD, 55 mm Length 18 mm Flexible Coupling 10 mm
- RS Stock No.:
- 593-038
- Mfr. Part No.:
- MDCD41-18-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€174.40
(exc. VAT)
€214.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.40 |
*price indicative
- RS Stock No.:
- 593-038
- Mfr. Part No.:
- MDCD41-18-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 18mm | |
| Length | 55mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 10mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD41-18-10-A | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 18mm | ||
Length 55mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 10mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCD41-18-10-A | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is meticulously engineered for high-performance applications, featuring 18mm x 10mm bores and crafted from robust anodised aluminium. Not only does it boast a lightweight and low-inertia design, but its exceptional zero-backlash functionality ensures precise positioning, making it ideal for intricate servo systems. The balanced architecture minimises vibrations, even at remarkable speeds up to 10,000 RPM, making it suitable for sectors such as semiconductor, solar, and printing. With comprehensive compliance to RoHS3 and REACH regulations, this coupling guarantees safety and reliability. Manufactured in the USA under stringent quality controls, it stands as a testament to superior engineering, designed to enhance torque capabilities and operational efficiency.
Zero backlash feature enables precise motion control
Designed for high speed applications supporting speeds up to 10000 RPM
Constructed from aluminium for lightweight and durable performance
Balanced design reduces vibration enhancing functional stability at high speeds
Accommodates significant angular and parallel misalignment without compromising functionality
Manufactured with materials sourced from North American mills ensuring superior quality
Meets stringent safety standards RoHS3 and REACH compliant
Machined under strict controls for optimal performance and reliability
Ideal for applications in various industries including machine tools and test systems
Related links
- Ruland 55 mm Length 18 mm Flexible Coupling 18 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 15 mm
