Ruland, 41.3 mm OD, 55 mm Length 10 mm Flexible Coupling 10 mm
- RS Stock No.:
- 592-154
- Mfr. Part No.:
- MDCD41-10-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€174.40
(exc. VAT)
€214.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.40 |
*price indicative
- RS Stock No.:
- 592-154
- Mfr. Part No.:
- MDCD41-10-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 10mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 10mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD41 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 10mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 10mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCD41 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling is engineered for high performance, offering a robust solution for precise motion control applications. With its lightweight design, it ensures minimal inertia while effectively managing vibrations at elevated speeds of up to 10,000 RPM. The couplings construction features anodized aluminium hubs paired with thin stainless steel disc springs, allowing it to expertly accommodate various misalignment types. The result is a zero-backlash operation that is ideal for stepper and servo applications in sectors such as semiconductor, solar, and printing. Manufactured in the USA, this product adheres to strict quality controls and is compliant with industry standards, ensuring reliability and longevity in demanding environments.
Constructed from high-quality materials for durability and performance
Manufactured under strict controls for consistent quality assurance
Allows for significant misalignment accommodation, ensuring flexibility in installation
RoHS3 and REACH compliant, demonstrating commitment to environmental standards
Easy installation process enhances user convenience and efficiency
Related links
- Ruland 55 mm Length 20 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 12 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 11 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 13 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 10 mm
