Ruland, 31.8 mm OD 11 mm, 44.5 mm Length 11 mm Flexible Beam Coupling
- RS Stock No.:
- 592-557
- Mfr. Part No.:
- FSMR32-11-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€88.82
(exc. VAT)
€109.25
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.82 |
*price indicative
- RS Stock No.:
- 592-557
- Mfr. Part No.:
- FSMR32-11-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.65Nm | |
| Moment of Inertia | 11.885 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 11mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 11mm | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | REACH, RoHS, DIN 91 1.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.65Nm | ||
Moment of Inertia 11.885 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 11mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 11mm | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals REACH, RoHS, DIN 91 1.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed for high-performance applications in light duty power transmission. It showcases an innovative set screw style with a robust 31.8mm outer diameter and a length of 44.5mm, ensuring superior torque capacity and minimal windup. Crafted from 7075 aluminium and expertly machined from a single piece, this coupling is engineered for durability and precision. The balanced design offers reduced vibration at high speeds, making it suitable for applications up to 6,000 RPM. This coupling meets stringent quality standards, ensuring reliability and longevity in operation. Manufactured in Marlborough, MA, it combines advanced engineering with compliance to RoHS3 and REACH regulations, providing peace of mind to users in various industries.
Dynamic torque ratings support both reversing and non-reversing applications
Handle misalignments with ease due to its allowance for angular and parallel misalignment
Optimised for use in high-speed environments up to 6,000 RPM
Each unit is rigorously tested beyond DIN standards for maximum performance
Four set screws provide secure fastening for reliable operation
Adapts seamlessly to varying shaft sizes with a generous penetration allowance
Backed by a manufacturer renowned for strict quality controls and technical support
Related links
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
