Ruland, 57.2 mm OD, 78.2 mm Length 20 mm Flexible Coupling 19 mm
- RS Stock No.:
- 592-575
- Mfr. Part No.:
- MDCD57-20-19-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€297.81
(exc. VAT)
€366.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.81 |
*price indicative
- RS Stock No.:
- 592-575
- Mfr. Part No.:
- MDCD57-20-19-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 20mm | |
| Length | 78.2mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 19mm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD57 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 20mm | ||
Length 78.2mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 19mm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD57 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for precision and durability, making it an exceptional choice for high-performance applications. With its distinct design, it eliminates backlash while accommodating varying types of misalignment. Crafted from lightweight aluminium, it supports high-speed operations up to 10,000 RPM, without compromising on performance. The coupling comprises two meticulously anodised hubs and stainless steel disc springs, allowing each disc to flex independently, effectively minimising vibrations. Ideal for sectors like semiconductor manufacturing and printing, this model highlights excellence in torque capabilities and shaft compatibility, ensuring reliable and accurate movement in stepper and servo systems.
Lightweight design offers low inertia for faster acceleration
Zero backlash configuration enhances accuracy in motion control
Anodised aluminium construction improves resistance to wear
Maximum speed capability of up to 10000 RPM optimises performance
Dynamic torque ratings ensure reliability under varying loads
Robust construction meets rigorous DIN 912 12.9 torque standards
Specifications comply with RoHS3 and REACH promoting environmental safety
Designed for straightforward installation and maintenance
Related links
- Ruland 78.2 mm Length 28 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 20 mm Flexible Coupling 19 mm
