Ruland, 57.2 mm OD, 78.2 mm Length 32 mm Flexible Coupling 19 mm
- RS Stock No.:
- 591-015
- Mfr. Part No.:
- MDCD57-32-19-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€297.81
(exc. VAT)
€366.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.81 |
*price indicative
- RS Stock No.:
- 591-015
- Mfr. Part No.:
- MDCD57-32-19-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 32mm | |
| Bore Size B | 19mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD57 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 91 1.9, MILA865 Type II, RoHs and Reach, ASTM B580 Type B, Class | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 32mm | ||
Bore Size B 19mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD57 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 91 1.9, MILA865 Type II, RoHs and Reach, ASTM B580 Type B, Class | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for precision engineering and demanding applications. Constructed from lightweight aluminium, this coupling ensures zero backlash and is capable of handling high speeds up to 10,000 RPM with remarkable efficiency. Its innovative double disc design accommodates various types of misalignment thanks to the individual flexing of each disc. This robust coupling not only meets stringent industrial standards but is also meticulously manufactured under strict controls to guarantee superior quality and reliability.
Constructed from high grade aluminium for enhanced durability
Zero backlash design ensures precise mechanical performance
Lightweight construction reduces inertia optimising speed efficiency
Balanced design minimises vibration for stable operation
Individual disc flexibility accommodates various alignment issues
Machined from solid bar stock for superior structural integrity
Manufactured in the USA to stringent quality standards
RoHS3 and REACH compliant supporting environmentally friendly practices
Meets or exceeds DIN 912 12.9 standards for reliable torque capacity
Lightweight design facilitates easy installation and maintenance
Related links
- Ruland 78.2 mm Length 32 mm Flexible Coupling 32 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 25 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 28 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 30 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 14 mm
