Ruland, 50.8 mm OD, 64 mm Length 18 mm Flexible Coupling 13 mm
- RS Stock No.:
- 592-576
- Mfr. Part No.:
- MDCDK51-18-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€260.88
(exc. VAT)
€320.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.88 |
*price indicative
- RS Stock No.:
- 592-576
- Mfr. Part No.:
- MDCDK51-18-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 18mm | |
| Bore Size B | 13mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK51-18-13-A | |
| Standards/Approvals | ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 18mm | ||
Bore Size B 13mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK51-18-13-A | ||
Standards/Approvals ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for precision and performance in various applications, such as semiconductor and solar systems. The robust design comprises anodised aluminium hubs and stainless steel disc springs that provide zero-backlash operation, effectively handling misalignment without compromising efficiency. With a focus on reduced vibration and lightweight construction, this coupling is ideally suited for high-speed applications, supporting speeds of up to 10,000 RPM. Rigorous manufacturing processes ensure extensive torque capabilities, while the torsional rigid design guarantees longevity and reliability in every installation. This double disc coupling embodies quality and meticulous craftsmanship with components sourced from North American mills and conforms to RoHS3 and REACH standards, highlighting its commitment to safety and environmental responsibility.
Lightweight construction enhances efficiency and performance
Zero backlash design ensures precise positioning
Effective at accommodating various types of misalignment
Manufactured under strict controls in the USA
Material specifications provide superior strength and durability
Dynamic torque ratings suitable for rigorous applications
Compliant with important safety and environmental regulations
Can be tailored with stainless steel hubs upon request
Versatile installation instructions facilitate user friendly setup
Related links
- Ruland 64 mm Length 18 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 18 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 14 mm Flexible Coupling 13 mm
