Ruland, 50.8 mm OD, 64 mm Length 18 mm Flexible Coupling 13 mm
- RS Stock No.:
- 592-305
- Mfr. Part No.:
- MDCD51-18-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€221.08
(exc. VAT)
€271.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.08 |
*price indicative
- RS Stock No.:
- 592-305
- Mfr. Part No.:
- MDCD51-18-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 18mm | |
| Length | 64mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 13mm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD51 | |
| Standards/Approvals | ASTM B580 Type B, RoHS3, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 18mm | ||
Length 64mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 13mm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCD51 | ||
Standards/Approvals ASTM B580 Type B, RoHS3, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to provide robust performance in high-speed applications. Ideal for accommodating various types of misalignment, this coupling features a balanced design that significantly reduces vibration, ensuring smooth operation even at elevated RPMs. Constructed from high-quality anodised aluminium, it offers both lightweight benefits and maximum torque capabilities. This coupling is particularly suitable for use in demanding engineering environments such as semiconductor and machine tool industries, where precision and reliability are paramount.
Zero backlash design ensures maximum accuracy in motion transfer
Lightweight aluminium construction reduces inertia for enhanced performance
Balanced design minimizes vibration during high speed operations
Manufactured under strict controls to guarantee consistent quality
Compatible with various applications providing versatility in use
Features a hub width designed for optimal fit and performance
Dynamic torque ratings ensure reliability across a range of operational scenarios
Designed to exceed industry standards for torque capabilities
Includes provisions for secure installation with metric hardware
Operates effectively across a temperature range suited for diverse environments
Related links
- Ruland 64 mm Length 18 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 15 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 14 mm Flexible Coupling 13 mm
