Ruland, 41.3 mm OD 20 mm, 58.8 mm Length Flexible Coupling 10 mm
- RS Stock No.:
- 592-579
- Mfr. Part No.:
- MBCLK41-20-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€266.11
(exc. VAT)
€327.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.11 |
*price indicative
- RS Stock No.:
- 592-579
- Mfr. Part No.:
- MBCLK41-20-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.224 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 0.38mm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 0.76mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 20mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 10mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCLK41 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.224 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 0.38mm | ||
Hub Material Aluminium | ||
Misalignment - Axial 0.76mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 20mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 10mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCLK41 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland bellows coupling is engineered for exceptional performance in high-precision applications, offering an innovative design that accommodates increased misalignment without compromising on rigidity. Constructed with anodized aluminum hubs and a stainless steel bellows, this coupling provides a lightweight yet sturdy solution capable of withstanding torsional loads. Its unique balanced design ensures minimal vibration at high rotational speeds, making it ideal for demanding environments. With an impressive maximum speed capacity of up to 10,000 RPM, this coupling excels in dynamic settings where it effectively handles all forms of shaft misalignment. Rigorous manufacturing processes and high-quality materials ensure this coupling maintains reliability across its operational life, while strict compliance with industry standards guarantees optimal performance and safety.
Designed for high-performance applications with increased misalignment capabilities
Lightweight construction reduces inertia for improved efficiency
Balanced design minimises vibration for smoother operation
Manufactured in an ISO-certified facility, ensuring top-tier quality standards
Available with stainless steel hubs upon request for additional durability
Related links
- Ruland 58.8 mm Length Flexible Coupling 20 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 18 mm
- Ruland 58.8 mm Length Flexible Coupling 17 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 15 mm
- Ruland 58.8 mm Length Flexible Coupling 19 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
