Ruland, 41.3 mm OD 20 mm, 58.8 mm Length Flexible Coupling 14 mm
- RS Stock No.:
- 593-670
- Mfr. Part No.:
- MBCLK41-20-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€266.11
(exc. VAT)
€327.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.11 |
*price indicative
- RS Stock No.:
- 593-670
- Mfr. Part No.:
- MBCLK41-20-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.208 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 0.38mm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 0.76mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 14mm | |
| Bore Size A | 20mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCLK41 | |
| Standards/Approvals | RoHS, REACH, DIN 91 1.9, Conflict Minerals | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.208 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 0.38mm | ||
Hub Material Aluminium | ||
Misalignment - Axial 0.76mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 14mm | ||
Bore Size A 20mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCLK41 | ||
Standards/Approvals RoHS, REACH, DIN 91 1.9, Conflict Minerals | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Advanced bellows coupling designed to excel in applications requiring precise alignment and minimal backlash. Its innovative construction combines anodized aluminum hubs with a stainless steel bellows, ensuring reduced weight and inertia alongside enhanced performance. Capable of withstanding high speeds of up to 10,000 RPM, this coupling accommodates increased misalignment, making it ideal for high-performance settings where shaft misalignment poses significant challenges. Designed in compliance with stringent manufacturing standards, it meets both RoHS3 and REACH regulations, promising reliability and safety in operation. With its balanced designee effectively reduces vibrations, contributing to smoother machinery performance and extended operational life.
Engineered with multiple convolutions for enhanced misalignment accommodation
Manufactured from selected North American bar stock for superior quality
Includes both 6mm and 5mm keyways for versatile mounting options
Designed for maximum torque capabilities beyond DIN 912 standards
Offers a balanced design that minimises vibration during operation
Related links
- Ruland 58.8 mm Length Flexible Coupling 20 mm
- Ruland 58.8 mm Length Flexible Coupling 18 mm
- Ruland 58.8 mm Length Flexible Coupling 17 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 15 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 19 mm
