Ruland, 41.3 mm OD 20 mm, 58.8 mm Length Flexible Coupling 17 mm
- RS Stock No.:
- 593-695
- Mfr. Part No.:
- MBCLK41-20-17-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€266.11
(exc. VAT)
€327.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.11 |
*price indicative
- RS Stock No.:
- 593-695
- Mfr. Part No.:
- MBCLK41-20-17-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.186 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 0.38mm | |
| Misalignment - Axial | 0.76mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 20mm | |
| Bore Size B | 17mm | |
| Series | MBCLK41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | REACH, ISO 9001:2015, RoHS3, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.186 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 0.38mm | ||
Misalignment - Axial 0.76mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 20mm | ||
Bore Size B 17mm | ||
Series MBCLK41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals REACH, ISO 9001:2015, RoHS3, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling on offer is engineered for precision and robust performance, perfectly suited for high-demand applications. With its unique design, it accommodates increased misalignment while maintaining stability and rigidity under torsional loads. This coupling features anodized aluminum hubs and a stainless steel bellows, ensuring a lightweight construction that does not compromise on durability. Its balanced design minimizes vibration, allowing for smooth operation at speeds up to 10,000 RPM. Crafted with meticulous attention to detail, this coupling is manufactured under strict quality controls in a state-of-the-art facility, ensuring compliance with industry standards. Suitable for a wide range of applications, this coupling provides a reliable solution for those requiring performance without sacrificing quality or compliance.
Lightweight design allows for greater agility in motion systems
Balanced architecture ensures reduced vibration during high-speed operations
High-performance materials selected for durability and strength under pressure
Manufactured in an ISO 9001:2015 facility, guaranteeing superior quality
Related links
- Ruland 58.8 mm Length Flexible Coupling 20 mm
- Ruland 58.8 mm Length Flexible Coupling 18 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 19 mm
- Ruland 58.8 mm Length Flexible Coupling 15 mm
