Ruland, 50.8 mm OD, 64 mm Length 24 mm Flexible Coupling 18 mm
- RS Stock No.:
- 593-692
- Mfr. Part No.:
- MDCD51-24-18-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€221.08
(exc. VAT)
€271.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.08 |
*price indicative
- RS Stock No.:
- 593-692
- Mfr. Part No.:
- MDCD51-24-18-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 24mm | |
| Length | 64mm | |
| Bore Size B | 18mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD51 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3, ASTM B580 Type B, Class 2 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 24mm | ||
Length 64mm | ||
Bore Size B 18mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD51 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3, ASTM B580 Type B, Class 2 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland double disc coupling is engineered for precision and performance, making it an ideal choice for demanding applications. Designed with a balanced approach, this product minimises vibration at high speeds, ensuring smooth functionality even in complex systems. It features a lightweight and low inertia construction, allowing for efficient operation and ease of installation. Crafted from premium materials, it provides enhanced durability and reliability to meet stringent industrial standards. The robust design enables effective torque transmission while accommodating various types of misalignment, making it versatile for different mechanical setups.
Zero backlash design guarantees accurate positioning
Manufactured from top grade anodised aluminium for exceptional strength
Dynamic torque performance tailored for both reversing and non reversing applications
Aids in minimising wear and tear on connected components due to its misalignment capabilities
Temperature resilient suitable for a wide operating range
Complies with international standards ensuring quality and reliability
Machined from solid bar stock enhancing consistency and performance
RoHS3 and REACH compliant aligning with environmental standards
Related links
- Ruland 64 mm Length 24 mm Flexible Coupling 24 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 22 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 20 mm
