Ruland, 79.4 mm OD 40 mm, 96.9 mm Length Bellow Coupling 38 mm
- RS Stock No.:
- 592-629
- Mfr. Part No.:
- MBC80-40-38-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€427.47
(exc. VAT)
€525.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €427.47 |
*price indicative
- RS Stock No.:
- 592-629
- Mfr. Part No.:
- MBC80-40-38-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 96.9mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 152Nm | |
| Moment of Inertia | 7.97 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 760μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 40mm | |
| Bore Size B | 38mm | |
| Series | MBC80 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 96.9mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 152Nm | ||
Moment of Inertia 7.97 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 760μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 40mm | ||
Bore Size B 38mm | ||
Series MBC80 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is engineered for precision positioning applications, offering exceptional performance under demanding conditions. With its unique design, this coupling accommodates various forms of misalignment while maintaining rigidity under torsional loads. Crafted from anodised aluminium and a stainless steel bellows, it combines lightweight construction with low inertia for optimal efficiency. Operating seamlessly at speeds up to 10,000 RPM, it delivers reduced vibration and heightened stability. Manufactured in an ISO certified facility, the coupling adheres to rigorous quality standards, ensuring reliability and durability for high performance machinery.
Constructed from selected bar stock sourced from North American mills
Balanced design enhances performance and reduces vibration
Tested to surpass DIN 912 12.9 standards for maximum torque capacity
Zero backlash technology ensures precise transmission without play
Torsional stiffness allows for full control even in high load scenarios
Engineered for high speed applications handling up to 10000 RPM
Attractive anodised finish offers improved durability and aesthetics
Includes two screws for secure installation and reliability
Bellows attachment method utilises high quality epoxy for lasting bonds
Related links
- Ruland 96.9 mm Length Flexible Coupling 38 mm
- Ruland 96.9 mm Length Flexible Coupling 38 mm
- Ruland 96.9 mm Length Bellow Coupling 28 mm
- Ruland 96.9 mm Length Flexible Coupling 35 mm
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Flexible Coupling 40 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
- Ruland 96.9 mm Length Flexible Coupling 28 mm
