Ruland, 79.4 mm OD 40 mm, 96.9 mm Length Flexible Coupling 30 mm
- RS Stock No.:
- 592-086
- Mfr. Part No.:
- MBC80-40-30-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€427.47
(exc. VAT)
€525.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €427.47 |
*price indicative
- RS Stock No.:
- 592-086
- Mfr. Part No.:
- MBC80-40-30-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 96.9mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 152Nm | |
| Moment of Inertia | 8.082 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 760μm | |
| Bore Size A | 40mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 30mm | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBC80-40-30-A | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | ISO 9001:2015, REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 96.9mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 152Nm | ||
Moment of Inertia 8.082 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 760μm | ||
Bore Size A 40mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 30mm | ||
Bellows Material 321 Stainless Steel | ||
Series MBC80-40-30-A | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals ISO 9001:2015, REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for precision engineering applications. With two anodised aluminium hubs and a stainless steel bellows, this coupling offers remarkable torsional stiffness while maintaining lightweight characteristics. The optimal design accommodates various misalignment types, ensuring reliability and performance even at high speeds of up to 10,000 RPM. Manufactured in a facility that meets ISO 9001:2015 standards, it embodies quality with absolute adherence to strict operational controls.
Engineered with a balanced design to minimise vibration during operation
Machined from high quality bar stock sourced from North American mills
Compliant with industry standards for maximum torque capabilities
Stainless steel bellows offer exceptional flexibility while resisting torsional loads
Zero backlash functionality for improved accuracy in performance
Versatile support structure for full bearing support requirements
Optimised for dynamic and static torque performance to suit various applications
Related links
- Ruland 96.9 mm Length Flexible Coupling 30 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Flexible Coupling 35 mm
