Ruland, 79.4 mm OD 42 mm, 96.9 mm Length Flexible Coupling 38 mm
- RS Stock No.:
- 593-491
- Mfr. Part No.:
- MBC80-42-38-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€427.47
(exc. VAT)
€525.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €427.47 |
*price indicative
- RS Stock No.:
- 593-491
- Mfr. Part No.:
- MBC80-42-38-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 96.9mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 152Nm | |
| Moment of Inertia | 7.921 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 760μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 38mm | |
| Bore Size A | 42mm | |
| Minimum Operating Temperature | -40°F | |
| Series | MBC80 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | REACH, RoHS3, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 96.9mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 152Nm | ||
Moment of Inertia 7.921 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 760μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 38mm | ||
Bore Size A 42mm | ||
Minimum Operating Temperature -40°F | ||
Series MBC80 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals REACH, RoHS3, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for precision positioning applications. This innovative coupling features two anodised aluminium hubs connected by a stainless steel bellows, offering an ideal balance of lightweight design and low inertia. With an emphasis on torsional stiffness, it effectively accommodates various forms of misalignment, making it perfect for high speed environments. Engineered for performance, it has an undergoes stringent quality control processes within a state of the art manufacturing facility, ensuring reliability and compliance with global safety standards.
Constructed from high grade materials sourced from North American mills
Engineered with fewer convolutions enhancing torsional stiffness
Balanced design reduces vibrations during operation
Compliant with RoHS3 REACH and Conflict Minerals directives
Machined in an ISO 9001:2015 certified facility for superior quality
Designed to withstand maximum speeds of 10000 RPM
Features a zero backlash design for enhanced operational precision
Offers a robust torque capacity for various industrial applications
Related links
- Ruland 96.9 mm Length Flexible Coupling 38 mm
- Ruland 96.9 mm Length Flexible Coupling 42 mm
- Ruland 96.9 mm Length Flexible Coupling 35 mm
- Ruland 96.9 mm Length Flexible Coupling 28 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Bellow Coupling 38 mm
- Ruland 96.9 mm Length Bellow Coupling 40 mm
