Ruland, 33.3 mm OD 11 mm, 43.2 mm Length Flexible Coupling 9 mm
- RS Stock No.:
- 592-652
- Mfr. Part No.:
- MBC33-11-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€151.85
(exc. VAT)
€186.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €151.85 |
*price indicative
- RS Stock No.:
- 592-652
- Mfr. Part No.:
- MBC33-11-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 10.906 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 150μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 400μm | |
| Bore Size A | 11mm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 9mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC33 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 10.906 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 150μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 400μm | ||
Bore Size A 11mm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 9mm | ||
Maximum Operating Temperature 200°F | ||
Series MBC33 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High-performance bellows coupling engineered to deliver exceptional torsional stiffness and precision in a compact design. This advanced coupling accommodates misalignments while ensuring minimal backlash, making it ideal for applications that require precise positioning and reliability. Crafted from high-quality anodized aluminum and stainless steel, it is both lightweight and durable, suitable for high-speed operations up to 10,000 RPM. The innovative design features reduced vibrations and enhanced torque capabilities, positioning as a top choice for demanding engineering applications. This product is meticulously manufactured in compliance with stringent quality standards, ensuring long-lasting performance and reliability.
Engineered with reduced vibrations to enhance operational stability
Allows for flexibility under torsional loads while maintaining rigidity
Manufactured with a balanced design for superior performance at high speeds
Meets international compliance standards for environmental safety
Related links
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
