Ruland, 33.3 mm OD 12 mm, 43.2 mm Length Flexible Coupling 9 mm
- RS Stock No.:
- 592-121
- Mfr. Part No.:
- MBC33-12-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€151.85
(exc. VAT)
€186.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.85 |
*price indicative
- RS Stock No.:
- 592-121
- Mfr. Part No.:
- MBC33-12-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 10.884 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 150μm | |
| Misalignment - Axial | 400μm | |
| Bore Size A | 12mm | |
| Bore Size B | 9mm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBC33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 10.884 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 150μm | ||
Misalignment - Axial 400μm | ||
Bore Size A 12mm | ||
Bore Size B 9mm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Series MBC33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High-performance bellows coupling designed for precision applications requiring exceptional stiffness and minimal misalignment. Featuring a robust construction, it incorporates anodized aluminum hubs and a stainless steel bellows, ensuring a lightweight yet durable solution ideal for high-speed operations up to 10,000 RPM. This coupling is engineered with fewer convolutions than typical increased misalignment types, enhancing torsional stiffness and making it the perfect choice for precision positioning instruments. Manufactured under strict controls in an ISO 9001:2015 facility, the MBC33-12-9-A demonstrates world-class craftsmanship and compliance with RoHS3 and REACH standards, ensuring reliability and safety in usage. Its unique design accommodates a range of misalignments while maintaining operational integrity, making it a versatile component in various engineering applications.
High stiffness structure suitable for precision positioning tasks
Balanced design reduces vibration during high-speed operations
Crafted from high-quality, North American sourced materials
Exceptional torque ratings tailored for maximum performance under load
Related links
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Bellow Coupling 11 mm
- Ruland 43.2 mm Length Bellow Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
