Ruland, 57.2 mm OD, 78.2 mm Length 20 mm Flexible Coupling 18 mm
- RS Stock No.:
- 592-677
- Mfr. Part No.:
- MDCDK57-20-18-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€345.67
(exc. VAT)
€425.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €345.67 |
*price indicative
- RS Stock No.:
- 592-677
- Mfr. Part No.:
- MDCDK57-20-18-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 20mm | |
| Bore Size B | 18mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDK57 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 20mm | ||
Bore Size B 18mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDK57 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is meticulously designed for precision applications, providing exceptional performance with its lightweight yet robust aluminium construction. Engineered to handle high speeds of up to 10,000 RPM, this coupling is an ideal choice for maintaining zero backlash while accommodating various types of misalignment. The innovative dual disc design features individual bending capabilities, which not only enhance vibration reduction but also allow for optimal torque transmission. Manufactured in Marlborough, MA, this coupling upholds rigorous standards, ensuring reliability for demanding environments such as semiconductor and machine tool sectors. It combines cutting-edge technology with strict compliance, making it a preferred option for engineers seeking performance and longevity in their drive systems.
Constructed from high quality 2024 T351 aluminium for durability
Supports precise positioning and optimal torque transmission
Balanced design reduces vibration enhancing performance
Tested beyond DIN 912 12.9 standards for reliability
Compact dimensions allow for versatile installation in tight spaces
Ensures zero backlash operation crucial for sensitive applications
Lightweight design contributes to overall system efficiency
Compatible with a range of shaft settings for increased flexibility
Easy to install and adjust with standard metric hex tools
Meets RoHS3 and REACH compliance for environmental safety
Related links
- Ruland 78.2 mm Length 28 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 18 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 20 mm Flexible Coupling 18 mm
