Ruland, 41.3 mm OD 18 mm, 51.7 mm Length Bellow Coupling 13 mm
- RS Stock No.:
- 592-682
- Mfr. Part No.:
- MBCK41-14-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€212.69
(exc. VAT)
€261.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €212.69 |
*price indicative
- RS Stock No.:
- 592-682
- Mfr. Part No.:
- MBCK41-14-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.088 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bore Size B | 13mm | |
| Bore Size A | 18mm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCK41 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.088 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bore Size B 13mm | ||
Bore Size A 18mm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MBCK41 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling is engineered for precision applications, providing exceptional torsional stiffness and reliability. Crafted from high quality anodised aluminium and stainless steel, it features a robust design that supports high speeds and accommodates various misalignments. With its lightweight construction and advanced manufacturing processes, this coupling sets the standard in motion control components, making it a prime choice for engineers seeking quality and durability. The balanced design enhances performance by minimising vibrations, while its compliance with industry standards like RoHS3 and REACH guarantees safety and environmental responsibility.
High stiffness design ensures maximum durability and precise control in motion applications
Lightweight materials contribute to reduced inertia and improved responsiveness
Balanced construction reduces vibrations enhancing overall system performance
Engineered for high speeds supporting operations up to 10000 RPM
Manufactured under strict controls to ensure uncompromised quality and reliability
Compliant with RoHS3 and REACH regulations prioritising environmental safety
Customisable options available including stainless steel hubs for varied application needs
Related links
- Ruland 51.7 mm Length Bellow Coupling 12 mm
- Ruland 51.7 mm Length Bellow Coupling 18 mm
- Ruland 51.7 mm Length Bellow Coupling 10 mm
- Ruland 51.7 mm Length Bellow Coupling 15 mm
- Ruland 51.7 mm Length Bellow Coupling 11 mm
- Ruland 51.7 mm Length Bellow Coupling 16 mm
- Ruland 51.7 mm Length Bellow Coupling 19 mm
- Ruland 51.7 mm Length Bellow Coupling 14 mm
