Ruland, 33.3 mm OD, 45 mm Length 15 mm Flexible Coupling 14 mm
- RS Stock No.:
- 592-805
- Mfr. Part No.:
- MDCDK33-15-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€181.55
(exc. VAT)
€223.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.55 |
*price indicative
- RS Stock No.:
- 592-805
- Mfr. Part No.:
- MDCDK33-15-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 15mm | |
| Bore Size B | 14mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK33 | |
| Standards/Approvals | MIL-A-8625 Type II, ASTM B580 Type B, Class 2, DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 15mm | ||
Bore Size B 14mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK33 | ||
Standards/Approvals MIL-A-8625 Type II, ASTM B580 Type B, Class 2, DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to ensure robust performance in precision applications. Crafted with 15mm x 14mm bores, this coupling features a lightweight and balanced design, tailored for high-speed operations up to 10,000 RPM. Its innovative double disc architecture consists of anodised aluminium hubs and stainless steel disc springs, allowing for effective accommodation of misalignment while maintaining zero backlash. Ideal for industries ranging from semiconductor to machine tool, this coupling promises reliability and torsional rigidity, enhancing the efficiency of stepper servo applications.
Zero backlash ensures precise motion control
Lightweight construction minimizes inertia and optimizes performance
Anodised aluminium hubs provide enhanced resistance to corrosion
Compact design accommodates various misalignment types effectively
Manufactured under strict controls for consistent quality and durability
High torque capabilities cater to demanding applications
Complies with environmental regulations for responsible use
Versatile use across multiple industries enhances utility
Related links
- Ruland 45 mm Length 15 mm Flexible Coupling 15 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 14 mm
