Ruland, 33.3 mm OD, 45 mm Length 15 mm Flexible Coupling 15 mm
- RS Stock No.:
- 593-422
- Mfr. Part No.:
- MDCDK33-15-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€181.55
(exc. VAT)
€223.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.55 |
*price indicative
- RS Stock No.:
- 593-422
- Mfr. Part No.:
- MDCDK33-15-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 15mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 15mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCDK33 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 15mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 15mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCDK33 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for precision and performance. Engineered with a robust aluminium construction, it features a zero-backlash design that enhances accuracy and reduces vibration during high-speed operations. With accommodations for angular and parallel misalignment, this coupling is ideally suited for a variety of applications such as semiconductor and machine tool systems. Its lightweight structure contributes to low inertia, making it the perfect choice for dynamic applications requiring reliability and exacting standards. This coupling is manufactured with strict quality controls in the USA to ensure superior durability and efficiency in demanding environments.
Anodised aluminium hubs provide both strength and reduced weight
Balanced design minimises vibration enhancing the longevity of connected equipment
Zero backlash design ensures precise movements for critical applications
Manufactured in the USA under stringent quality standards
Compatible with a variety of shaft sizes providing versatility in installations
Low inertia design enables effective high speed operations
Dynamic torque ratings cater to a wide range of operational needs
Meets RoHS3 and REACH compliance for environmental safety
Related links
- Ruland 45 mm Length 15 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 14 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 15 mm
