Ruland, 33.3 mm OD, 45 mm Length 15 mm Flexible Coupling 12 mm
- RS Stock No.:
- 591-905
- Mfr. Part No.:
- MDCDK33-15-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€181.55
(exc. VAT)
€223.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.55 |
*price indicative
- RS Stock No.:
- 591-905
- Mfr. Part No.:
- MDCDK33-15-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 15mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 12mm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDK33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | MIL-A-8625 Type II Class 2, ASTM B580 Type B, DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 15mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 12mm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDK33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals MIL-A-8625 Type II Class 2, ASTM B580 Type B, DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is expertly designed for precision and performance across a range of applications. With a balanced construction, this coupling significantly minimises vibration at high speeds, enhancing operational efficiency. Its lightweight aluminium build, combined with zero-backlash technology, ensures optimal torque delivery and dynamic engagement, making it ideal for sophisticated positioning systems in industries like semiconductor and machine tool manufacturing. Engineered for versatility, this coupling accommodates various misalignments effortlessly, assuring both durability and reliability under demanding conditions. Built from solid materials sourced exclusively from North American mills, it is RoHS3 and REACH compliant, underscoring its commitment to quality and environmental responsibility.
Offers a robust solution for high speed applications
Designed for reduced vibration ensuring smoother operation
Lightweight construction allowing for easier installation and less inertia
Zero backlash technology enhances precision in positioning
Compatible with various shaft alignments for flexible use
Manufactured under strict quality controls for optimal performance
Meets stringent torque capability standards ensuring reliability
RoHS3 and REACH compliant promoting environmental safety
Suitable for various applications from semiconductor to printing
Related links
- Ruland 45 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 15 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 13 mm
