Ruland, 25.4 mm OD 12 mm, 34.2 mm Length Flexible Coupling 11 mm
- RS Stock No.:
- 592-833
- Mfr. Part No.:
- MBC25-12-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€140.54
(exc. VAT)
€172.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.54 |
*price indicative
- RS Stock No.:
- 592-833
- Mfr. Part No.:
- MBC25-12-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.664 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 100μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 300μm | |
| Bore Size A | 12mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 11mm | |
| Minimum Operating Temperature | -40°F | |
| Series | MBC25 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015, DIN 91 1.9, Conflict Minerals | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.664 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 100μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 300μm | ||
Bore Size A 12mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 11mm | ||
Minimum Operating Temperature -40°F | ||
Series MBC25 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS, REACH, ISO 9001:015, DIN 91 1.9, Conflict Minerals | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High-performance bellows coupling is engineered for precision and reliability in demanding applications. With its unique design, it accommodates a variety of misalignment types while ensuring optimal torsional stiffness. Constructed from top-quality materials, it combines aluminum hubs and stainless steel bellows to deliver lightweight yet robust performance. The coupling is capable of operating at speeds up to 10,000 RPM, making it an excellent choice for high-speed applications where reduced vibration is essential. Manufactured in an ISO 9001:2015 facility, this coupling not only meets stringent quality standards but is also compliant with RoHS3 and REACH regulations. Experience unparalleled torque capabilities and secure performance with this expertly designed solution for your mechanical needs.
High stiffness design ideal for precision positioning
Lightweight construction with aluminium hubs and stainless steel bellows
Balanced design reduces vibration, enhancing operational stability
Supports high speeds with maximum torque capabilities
Engineered with a minimal backlash feature for improved efficiency
Compliant with international safety and environmental standards
Related links
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 9 mm
- Ruland 34.2 mm Length Flexible Coupling 11 mm
- Ruland 34.2 mm Length Flexible Coupling 11 mm
- Ruland 34.2 mm Length Flexible Coupling 10 mm
- Ruland 34.2 mm Length Flexible Coupling 12 mm
- Ruland 34.2 mm Length Flexible Coupling 8 mm
- Ruland 34.2 mm Length Flexible Coupling 6 mm
