Ruland, 25.4 mm OD 12 mm, 34.2 mm Length Flexible Coupling 9 mm
- RS Stock No.:
- 592-905
- Mfr. Part No.:
- MBC25-12-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€140.54
(exc. VAT)
€172.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.54 |
*price indicative
- RS Stock No.:
- 592-905
- Mfr. Part No.:
- MBC25-12-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.687 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 100μm | |
| Misalignment - Axial | 300μm | |
| Bore Size B | 9mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 12mm | |
| Series | MBC25 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.687 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 100μm | ||
Misalignment - Axial 300μm | ||
Bore Size B 9mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 12mm | ||
Series MBC25 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling is expertly engineered for high-stiffness performance, perfectly accommodating precision positioning applications. With its unique construction of anodized aluminum hubs and stainless steel bellows, it provides exceptional support and low inertia, making it an ideal choice for environments demanding both durability and flexibility. This coupling features a balanced design that reduces vibration at high speeds, ensuring reliable functionality up to 10,000 RPM. The meticulous manufacturing process in an ISO 9001:2015 certified facility guarantees consistent quality and compliance with various industry standards, including RoHS3 and REACH. It's designed to handle all forms of misalignment effectively, making it a versatile option for various mechanical systems.
Constructed with anodised aluminium hubs for lightweight reliability
Engineered for high-speed applications with minimal vibration
Allows for angular and parallel misalignment without compromising performance
Formulated from materials sourced exclusively from North American mills
Machined under strict controls to ensure consistent quality and durability
Related links
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 11 mm
- Ruland 34.2 mm Length Flexible Coupling 9 mm
- Ruland 34.2 mm Length Flexible Coupling 9 mm
- Ruland 34.2 mm Length Flexible Coupling 9 mm
- Ruland 34.2 mm Length Flexible Coupling 9 mm
- Ruland 34.2 mm Length Flexible Coupling 8 mm
- Ruland 34.2 mm Length Bellow Coupling 9 mm
