Ruland, 25.4 mm OD, 34.9 mm Length 6 mm Flexible Coupling 6 mm
- RS Stock No.:
- 592-838
- Mfr. Part No.:
- MDCD25-6-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€142.65
(exc. VAT)
€175.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.65 |
*price indicative
- RS Stock No.:
- 592-838
- Mfr. Part No.:
- MDCD25-6-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.9mm | |
| Bore Size A | 6mm | |
| Bore Size B | 6mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD25 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.9mm | ||
Bore Size A 6mm | ||
Bore Size B 6mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD25 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered to provide exceptional performance in precision motion control applications. Constructed from durable anodised aluminium, this coupling incorporates a lightweight design that offers low inertia, making it ideal for high-speed operations up to 10,000 RPM. Its innovative double disc configuration allows for independent disc movement, effectively accommodating various types of misalignment while maintaining zero backlash. Manufactured with strict quality controls in the USA, this coupling is not only reliable but also compliant with RoHS3 and REACH standards. It is the perfect choice for industries such as semiconductor, solar, and machine tools, ensuring precise positioning and optimal performance in demanding environments.
Lightweight construction enhances system responsiveness
Zero backlash design ensures precise motion control
Balanced design reduces vibration during high speed operation
Forged clamp screw allows for secure shaft engagement
Constructed from materials sourced exclusively from North America
Temperature range suitable for various operational environments
Suitable for multiple applications including testing and measurement
Dynamic torque ratings to handle varying operational conditions
Easy installation instructions ensure hassle free setup
Available with stainless steel hubs upon request for specific needs
Related links
- Ruland 34.9 mm Length 6 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 8 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 9 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 7 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 7 mm Flexible Coupling 6 mm
