Ruland, 25.4 mm OD, 34.9 mm Length 11 mm Flexible Coupling 6 mm
- RS Stock No.:
- 593-097
- Mfr. Part No.:
- MDCD25-11-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€142.65
(exc. VAT)
€175.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.65 |
*price indicative
- RS Stock No.:
- 593-097
- Mfr. Part No.:
- MDCD25-11-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.9mm | |
| Bore Size A | 11mm | |
| Bore Size B | 6mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD25 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.9mm | ||
Bore Size A 11mm | ||
Bore Size B 6mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD25 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Double disc coupling is expertly designed to meet the demands of high-speed applications up to 10,000 RPM. Engineered from high-quality anodised aluminium, this coupling features a zero-backlash design that enhances performance by reducing vibration, making it ideal for precision tasks in semiconductor, solar, and machine tool industries. Its robust construction allows it to accommodate various types of misalignment, ensuring seamless operation and longevity. This coupling not only offers excellent torsional rigidity, but also complies with stringent RoHS3 and REACH regulations, ensuring its application in environmentally conscious projects. Manufactured to exceptional standards in the USA, it promises reliability and precision for all your coupling needs.
Machined from North American sourced solid bar stock
Offers balanced design to minimise vibrations during operation
Metric hardware included for optimal fit in diverse applications
Manufactured under strict quality controls for unparalleled reliability
Temperature resilient for a wide operational range
Easy installation process for quick operational readiness
Related links
- Ruland 34.9 mm Length 11 mm Flexible Coupling 10 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 9 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 11 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 7 mm
- Ruland 34.9 mm Length 6 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 7 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 9 mm Flexible Coupling 6 mm
