Ruland, 25.4 mm OD, 34.9 mm Length 10 mm Flexible Coupling 6 mm
- RS Stock No.:
- 593-042
- Mfr. Part No.:
- MDCD25-10-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€142.65
(exc. VAT)
€175.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €142.65 |
*price indicative
- RS Stock No.:
- 593-042
- Mfr. Part No.:
- MDCD25-10-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 10mm | |
| Length | 34.9mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 6mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD25-10-6-A | |
| Standards/Approvals | MIL-A-8625 Type II Class 2, ASTM B580 Type B, DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 10mm | ||
Length 34.9mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 6mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCD25-10-6-A | ||
Standards/Approvals MIL-A-8625 Type II Class 2, ASTM B580 Type B, DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling designed to enhance the performance of your mechanical systems. Crafted from high-quality anodised aluminium, this coupling boasts a balanced design that significantly reduces vibration during high-speed operations, making it ideal for environments demanding precision and reliability. Its distinctive double disc configuration allows for effective accommodation of various misalignments, ensuring optimal functionality even in challenging conditions. Additionally, this coupling is engineered for robust torque capabilities while maintaining a lightweight profile, making it exceptionally well-suited for applications involving high RPMs.
Zero-backlash design ensures precise positioning
Lightweight construction minimises inertia in high-speed applications
Allows for angular and parallel misalignments up to specified limits
Manufactured from solid bar stock sourced from North America
Dynamic torque ratings cater to both reversing and non-reversing scenarios
Meets rigorous RoHS3 and REACH compliance standards
Capable of withstanding extreme temperatures from -40°F to 200°F
Includes dual screws for enhanced clamping efficiency
Related links
- Ruland 34.9 mm Length 10 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 6 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 7 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 9 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 8 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 8 mm
