Ruland, 38.1 mm OD 20 mm, 57.2 mm Length 16 mm Flexible Beam Coupling
- RS Stock No.:
- 591-459
- Mfr. Part No.:
- FSMR38-20-16-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€340.40
(exc. VAT)
€418.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €340.40 |
*price indicative
- RS Stock No.:
- 591-459
- Mfr. Part No.:
- FSMR38-20-16-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.49Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 760μm | |
| Style | Set Screw | |
| Misalignment - Axial | 380μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 20mm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 16mm | |
| Series | FSMR38 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.49Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 760μm | ||
Style Set Screw | ||
Misalignment - Axial 380μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 20mm | ||
Material 303 Stainless Steel | ||
Bore Size B 16mm | ||
Series FSMR38 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed for efficiency and precision, providing an ideal solution for light duty power transmission applications. This coupling is expertly crafted from stainless steel, ensuring durability and reliability in demanding environments. With its unique balanced design, it excels in reducing vibrations at high speeds, making it suitable for servo motor to lead screw connections. The innovative six beam structure allows for higher torque capacity and lower windup compared to traditional couplings, while also ensuring zero backlash for optimal performance. Its robust manufacturing processes guarantee compliance with the highest industry standards, delivering a product built to last. Manufactured meticulously in Marlborough, MA, this coupling stands as a testament to Ruland's commitment to quality and excellence in engineering.
Lightweight yet robust, ideal for various industrial applications
Balanced design mitigates vibrations, enhancing performance at high RPMs
Manufactured using North American sourced bar stock for assured quality
Strings of multiple angles accommodate various misalignment scenarios
Dynamic torque ratings accommodate both reversing and non-reversing applications
Engineered performance surpasses industry standards for torque capabilities
Related links
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 20 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 19 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
