Ruland, 38.1 mm OD 19 mm, 57.2 mm Length 16 mm Flexible Beam Coupling
- RS Stock No.:
- 593-314
- Mfr. Part No.:
- FCMR38-19-16-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€395.01
(exc. VAT)
€485.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €395.01 |
*price indicative
- RS Stock No.:
- 593-314
- Mfr. Part No.:
- FCMR38-19-16-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.42Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Minimum Operating Temperature | -40°F | |
| Material | 303 Stainless Steel | |
| Bore Size B | 16mm | |
| Bore Size A | 19mm | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.42Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Minimum Operating Temperature -40°F | ||
Material 303 Stainless Steel | ||
Bore Size B 16mm | ||
Bore Size A 19mm | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is engineered for exceptional performance in light duty power transmission applications. Its design allows for zero-backlash operation, ensuring secure and precise connections while minimising vibration, even at speeds up to 6,000 RPM. Crafted from high-quality 303 stainless steel, it features a robust construction that significantly enhances torque capacity. With strategically placed spiral cuts, the coupling optimises torque transmission and reduces windup, making it ideal for a variety of applications including connecting servo motors to lead screws. Manufactured in the USA under stringent quality controls, this coupling promises reliability and efficiency, backed by industry-leading torque ratings.
Designed to accommodate angular misalignment of up to 3°
Constructed from non-magnetic 303 stainless steel for increased longevity
Equipped with Nypatch anti-vibration hardware for improved screw performance
Balancing design limits vibration and enhances operational stability
Rotational performance maintained up to 6,000 RPM for high-speed applications
Machined from North American sourced bar stock to ensure material integrity
Hardware exceeds DIN 912 12.9 standards, guaranteeing maximum torque capabilities
Specifically suitable for applications requiring light duty power transmission
Related links
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 19 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 18 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
