Ruland, 38.1 mm OD 13 mm, 57.2 mm Length 11 mm Flexible Beam Coupling
- RS Stock No.:
- 592-882
- Mfr. Part No.:
- FCMR38-13-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€131.87
(exc. VAT)
€162.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.87 |
*price indicative
- RS Stock No.:
- 592-882
- Mfr. Part No.:
- FCMR38-13-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 12.43Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 760μm | |
| Style | Clamp | |
| Misalignment - Axial | 380μm | |
| Bore Size B | 11mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 13mm | |
| Series | FCMR38 | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 12.43Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 760μm | ||
Style Clamp | ||
Misalignment - Axial 380μm | ||
Bore Size B 11mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 13mm | ||
Series FCMR38 | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is expertly designed for precision in light-duty power transmission applications. Specifically engineered from 7075 aluminium, it boasts a unique structural integrity with dual spiral cuts that enhance torque capacity and minimise torsional windup. The inclusion of Nypatch anti-vibration hardware guarantees secure screw seating, while maintaining a zero-backlash functionality. With a balanced design, this coupling operates effectively at high speeds, ensuring reduced vibration even at 6,000 RPM. Manufactured under stringent controls in Marlborough, MA, this coupling promises exceptional performance through its use of only the finest North American sourced materials, compliant with RoHS3 and REACH standards. From its robust torque ratings to its impressive durability, this coupling is the perfect choice for connecting servo motors to lead screws or other components where precision and reliability are paramount.
Balanced design reduces vibrations at high operational speeds
Nypatch hardware allows for secure and repeatable installations
Dynamic torque ratings cater to varying application demands
Machined from premium North American material for reliability
Supports angular and parallel misalignments, simplifying installation
Temperature tolerance from -40°F to 225°F accommodates diverse environments
Related links
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
