Ruland, 38.1 mm OD 16 mm, 57.2 mm Length 13 mm Flexible Beam Coupling
- RS Stock No.:
- 593-390
- Mfr. Part No.:
- FCMR38-16-13-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€395.01
(exc. VAT)
€485.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €395.01 |
*price indicative
- RS Stock No.:
- 593-390
- Mfr. Part No.:
- FCMR38-16-13-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 19.82Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Bore Size A | 16mm | |
| Minimum Operating Temperature | -40°F | |
| Material | 303 Stainless Steel | |
| Bore Size B | 13mm | |
| Series | FCMR38 | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 19.82Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Bore Size A 16mm | ||
Minimum Operating Temperature -40°F | ||
Material 303 Stainless Steel | ||
Bore Size B 13mm | ||
Series FCMR38 | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling stands as a pinnacle of precision engineering, designed specifically for high-torque applications. Crafted from premium 303 stainless steel, this coupling offers remarkable durability and performance, making it ideal for applications that require reliable power transmission with minimal backlash. Its innovative design features spiral cuts that enhance flexibility and torque capacity, while the balanced construction allows for smooth operation at speeds of up to 6,000 RPM. Perfect for precise alignment in demanding environments, this robust coupling supports a wide range of operational tolerances, ensuring it meets the needs of both light and moderate duty applications. With its meticulous manufacturing process overseen in the USA, this product reinforces quality assurance and adherence to international standards.
Highly balanced design reduces vibration and increases operational lifespan
Suitable for high-speed applications, accommodating up to 6,000 RPM
Machined from North American sourced materials ensures reliable quality
Easy installation with two screws for secure fastening
Versatile alignment capabilities cater to various operational requirements
Related links
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
