Ruland, 33.3 mm OD 14 mm, 43.2 mm Length Flexible Coupling 12 mm
- RS Stock No.:
- 592-883
- Mfr. Part No.:
- MBC33-14-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€135.61
(exc. VAT)
€166.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.61 |
*price indicative
- RS Stock No.:
- 592-883
- Mfr. Part No.:
- MBC33-14-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 10.767 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 150μm | |
| Misalignment - Axial | 400μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 14mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 12mm | |
| Series | MBC33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 10.767 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 150μm | ||
Misalignment - Axial 400μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 14mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 12mm | ||
Series MBC33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High-stiffness bellows coupling is expertly engineered for precision positioning applications, featuring a robust construction that ensures exceptional performance even under extreme conditions. Comprising two anodized aluminum hubs and a stainless steel bellows, it maintains low inertia while effectively accommodating misalignment with increased torsional stiffness. Designed for high speeds of up to 10,000 RPM, the coupling's balanced design significantly reduces vibration, making it the ideal choice for demanding mechanical systems. Meticulously crafted from selected bar stock sourced from North America, it meets rigorous quality standards while being RoHS3, REACH, and Conflict Minerals compliant. Each coupling is produced in an ISO 9001:2015 facility, ensuring superior reliability and performance in various applications.
Coupling is designed to handle angular misalignment effectively
lightweight construction of the coupling allows for ease of installation
Zero-backlash design for enhanced precision in motion control
Robust aluminium hubs provide durability while minimising weight
Stainless steel bellows enable it to flex under torsional loads
Related links
- Ruland 43.2 mm Length Flexible Coupling 12 mm
- Ruland 43.2 mm Length Flexible Coupling 12 mm
- Ruland 43.2 mm Length Flexible Coupling 12 mm
- Ruland 43.2 mm Length Flexible Coupling 12 mm
- Ruland 43.2 mm Length Flexible Coupling 14 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
