Ruland, 33.3 mm OD 15 mm, 43.2 mm Length Flexible Coupling 12 mm
- RS Stock No.:
- 593-280
- Mfr. Part No.:
- MBC33-15-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€151.85
(exc. VAT)
€186.78
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.85 |
*price indicative
- RS Stock No.:
- 593-280
- Mfr. Part No.:
- MBC33-15-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 10.72 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 150μm | |
| Misalignment - Axial | 400μm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 12mm | |
| Bore Size A | 15mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC33 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 10.72 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 150μm | ||
Misalignment - Axial 400μm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 12mm | ||
Bore Size A 15mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC33 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling is engineered for high stiffness and precision, making it an exceptional choice for demanding applications. Designed with a unique balanced structure, it effectively reduces vibrations, ensuring stability even at high speeds of up to 10,000 RPM. The aluminum hubs and stainless steel bellows contribute to a lightweight yet durable assembly, suitable for precise positioning tasks. With a construction that allows for greater torsional stiffness, this coupling accommodates various forms of misalignment without compromising its performance. It is manufactured in an ISO-certified facility, adhering to strict quality standards, and is compliant with RoHS3, REACH, and Conflict Minerals directives, ensuring environmentally responsible sourcing. This coupling utilizes advanced materials, ensuring reliability and longevity in its operation, making it a top choice for professionals seeking optimal performance.
A lightweight construction reduces inertia for improved efficiency
Designed to accommodate angular, parallel, and axial misalignment
Balancing design mitigates vibration during operation
Compliant with international standards for materials and manufacturing
Optimised for high torque ratings at maximum misalignment
Related links
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 15 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 14 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Bellow Coupling 13 mm
- Ruland 43.2 mm Length Flexible Coupling 12 mm
