Ruland, 50.8 mm OD 17 mm, 61.3 mm Length Flexible Coupling 12 mm

Subtotal (1 unit)*

€228.34

(exc. VAT)

€280.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€228.34

*price indicative

RS Stock No.:
591-221
Mfr. Part No.:
MBCK51-17-12-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

61.3mm

Maximum Speed

10000rpm

Torque Rating

45.2Nm

Moment of Inertia

8.184 x 10-5 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

250μm

Misalignment - Axial

500μm

Bellows Material

321 Stainless Steel

Bore Size A

17mm

Minimum Operating Temperature

-40°C

Bore Size B

12mm

Maximum Operating Temperature

93°C

Series

MBCK51

Standards/Approvals

RoHS3, REACH, ISO 9001:2015, DIN 912 12.9

Screw Size

M5

COO (Country of Origin):
US
The Ruland Bellows Coupling exemplifies engineering prowess, merging high precision with robust performance. Designed specifically for precision positioning applications, this high stiffness bellows coupling guarantees enhanced torsional stiffness due to its innovative fewer convolution design. Constructed with anodised aluminium hubs and a premium stainless steel bellows, it promises lightweight efficiency alongside low inertia. Its balanced structure notably reduces vibration, enabling operation at speeds up to 10,000 RPM. Sourced from North American mills and crafted in an ISO 9001:2015 certified facility, every unit stands as a testament to stringent manufacturing integrity. This coupling not only meets the rigorous standards for torque capabilities but also adheres to RoHS3, REACH, and Conflict Minerals compliance, ensuring a sustainable approach to high performance engineering solutions.

High stiffness design enhances precision alignment

Constructed from durable materials for longevity

Balanced design minimises vibration and stabilises performance

Certified manufacturing processes ensure quality and reliability

Complies with international environmental standards for safety

Lightweight materials help reduce overall system inertia

Robust torque ratings support demanding applications

Metric hardware sizes simplify installation and compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy