Ruland, 41.3 mm OD 19 mm, 51.7 mm Length Flexible Coupling 16 mm
- RS Stock No.:
- 592-898
- Mfr. Part No.:
- MBC41-19-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€168.77
(exc. VAT)
€207.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.77 |
*price indicative
- RS Stock No.:
- 592-898
- Mfr. Part No.:
- MBC41-19-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 30.262 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 16mm | |
| Bore Size A | 19mm | |
| Minimum Operating Temperature | -40°C | |
| Series | MBC41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 30.262 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 16mm | ||
Bore Size A 19mm | ||
Minimum Operating Temperature -40°C | ||
Series MBC41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling engineered for precision positioning applications. This advanced coupling features a unique combination of aluminium hubs and stainless steel bellows that promote exceptional performance while remaining lightweight. Designed to accommodate various forms of misalignment, it boasts an innovative construction that offers increased torsional stiffness, making it ideal for use in high speed environments up to 10,000 RPM. Manufactured under strict controls in an ISO 9001:2015 certified facility, this product is crafted from top quality materials sourced from North American mills, ensuring durability and reliability. The MBC41 19 16 A is also RoHS3, REACH, and Conflict Minerals compliant, making it a responsible choice for modern manufacturing needs.
Constructed with anodised aluminium hubs for enhanced strength and durability
Lightweight design reduces inertia for improved performance in dynamic applications
Reduced vibration characteristics support high speed operations
Balanced design enhances operation efficiency and extends component life
Zero backlash functionality ensures precise torque transmission
Compatible with metric hardware for easy integration into various applications
Advanced torsional stiffness enhances system rigidity and accuracy
Temperature range suitability from 40°F to 200°F accommodates diverse environments
Manufactured in an advanced facility for consistent quality assurance
Available in stainless steel upon request to suit specific needs
Related links
- Ruland 51.7 mm Length Flexible Coupling 19 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 14 mm
- Ruland 51.7 mm Length Flexible Coupling 18 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 12 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
