Ruland, 41.3 mm OD 19 mm, 51.7 mm Length Flexible Coupling 10 mm
- RS Stock No.:
- 593-677
- Mfr. Part No.:
- MBC41-19-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€168.77
(exc. VAT)
€207.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.77 |
*price indicative
- RS Stock No.:
- 593-677
- Mfr. Part No.:
- MBC41-19-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 30.52 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 19mm | |
| Bore Size B | 10mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC41 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 30.52 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 19mm | ||
Bore Size B 10mm | ||
Maximum Operating Temperature 200°F | ||
Series MBC41 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for precision positioning applications where misalignment and torsional stiffness are critical. This model features an innovative design that incorporates two lightweight anodised aluminium hubs and a stainless steel bellows, ensuring low inertia and reduced vibration even at high speeds of up to 10,000 RPM. With a unique balance design and fewer convolutions, the coupling is exceptionally stiff, making it suitable for dynamic and static applications. Its meticulous construction from premium materials, sourced exclusively from North American mills, meets stringent standards for quality and compliance, including RoHS3 and REACH.
High stiffness design allows for precise control in motion
Lightweight assembly reduces overall system inertia
Engineered for minimal vibration at high rotational speeds
Constructed from North American sourced materials ensuring quality
Meets rigorous manufacturing standards for reliability
Accommodates diverse misalignment without compromising performance
Epoxy bellows attachment method enhances durability
Fitted with metric hardware for compatibility with various applications
Zero backlash operation ensures accurate torque transmission
Field proven in precision positioning applications
Related links
- Ruland 51.7 mm Length Flexible Coupling 19 mm
- Ruland 51.7 mm Length Flexible Coupling 16 mm
- Ruland 51.7 mm Length Flexible Coupling 18 mm
- Ruland 51.7 mm Length Flexible Coupling 14 mm
- Ruland 51.7 mm Length Flexible Coupling 12 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
